Part Details for RTX061002CBP2 by Ralec
Overview of RTX061002CBP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061002CBP2
RTX061002CBP2 CAD Models
RTX061002CBP2 Part Data Attributes
|
RTX061002CBP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061002CBP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX061002CBP2
This table gives cross-reference parts and alternative options found for RTX061002CBP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061002CBP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061002CBP3 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX061002CBP2 vs RTX061002CBP3 |
TP0610C1002R5E | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061002CBP2 vs TP0610C1002R5E |
CAR120610KOHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RTX061002CBP2 vs CAR120610KOHMS0.25%10PPMHP |
239081151003L | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX061002CBP2 vs 239081151003L |
TP0610C1002R4E | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061002CBP2 vs TP0610C1002R4E |
RN73H2BTTE1002C10 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061002CBP2 vs RN73H2BTTE1002C10 |
RTX061002CBTP | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX061002CBP2 vs RTX061002CBTP |
WF12W1002CTLQ | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061002CBP2 vs WF12W1002CTLQ |
RN73H2BTTD1002C10 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061002CBP2 vs RN73H2BTTD1002C10 |
CRT1206-CW-1002EAS | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061002CBP2 vs CRT1206-CW-1002EAS |