Part Details for RTX061004FEP3 by Ralec
Overview of RTX061004FEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061004FEP3
RTX061004FEP3 CAD Models
RTX061004FEP3 Part Data Attributes
|
RTX061004FEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061004FEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061004FEP3
This table gives cross-reference parts and alternative options found for RTX061004FEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061004FEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FZ-1004ELF | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061004FEP3 vs CRT1206-FZ-1004ELF |
RP73PG2B1M0FTD | Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061004FEP3 vs RP73PG2B1M0FTD |
RTX061004FEP2 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX061004FEP3 vs RTX061004FEP2 |
RN73H2BTTD1004F50 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061004FEP3 vs RN73H2BTTD1004F50 |
TC0650F1004T5J | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTX061004FEP3 vs TC0650F1004T5J |
AS1206Q1004F-T5 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX061004FEP3 vs AS1206Q1004F-T5 |
AT1206FRE071ML | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX061004FEP3 vs AT1206FRE071ML |
RP73G2B1M0FTDF | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061004FEP3 vs RP73G2B1M0FTDF |
SF12Q1004FTL | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061004FEP3 vs SF12Q1004FTL |