Part Details for RP73PG2B1M0FTD by TE Connectivity
Overview of RP73PG2B1M0FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B1M0FTD
RP73PG2B1M0FTD CAD Models
RP73PG2B1M0FTD Part Data Attributes:
|
RP73PG2B1M0FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B1M0FTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B1M0FTD
This table gives cross-reference parts and alternative options found for RP73PG2B1M0FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B1M0FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2B1M0FTDF | Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B1M0FTD vs RP73PG2B1M0FTDF |
RP73G2B1M0FTDF | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B1M0FTD vs RP73G2B1M0FTDF |
RP73G2B1M0FTG | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B1M0FTD vs RP73G2B1M0FTG |
TC0650F1004T5J | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B1M0FTD vs TC0650F1004T5J |
RTX061004FETP | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B1M0FTD vs RTX061004FETP |
SF12Q1004FTL | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PG2B1M0FTD vs SF12Q1004FTL |
CRT1206-FZ-1004ELF | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PG2B1M0FTD vs CRT1206-FZ-1004ELF |
CAR12061MOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73PG2B1M0FTD vs CAR12061MOHMS1%50PPMHP |
RTX061004FEP3 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B1M0FTD vs RTX061004FEP3 |
AS1206Q1004F-T5 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73PG2B1M0FTD vs AS1206Q1004F-T5 |