| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP0625C2000TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX062000CDP4 vs TP0625C2000TCE |
| NTRA12HC2000CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000CDP4 vs NTRA12HC2000CTR1KQYF |
| HPTF1206-UE-2000CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000CDP4 vs HPTF1206-UE-2000CT |
| RNCH1206CKE200R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000CDP4 vs RNCH1206CKE200R |
| RNCH1206CTE200R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000CDP4 vs RNCH1206CTE200R |
| CPR12C2000CT5-CV | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000CDP4 vs CPR12C2000CT5-CV |
| 239061152001L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RTX062000CDP4 vs 239061152001L |
| AR06CBCV2000N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RTX062000CDP4 vs AR06CBCV2000N |
| AR06CTCV2000 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000CDP4 vs AR06CTCV2000 |
| RP1206CRD07200RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000CDP4 vs RP1206CRD07200RL |
Part Details for RTX062000CDP4 by Ralec
Results Overview of RTX062000CDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX062000CDP4 Information
RTX062000CDP4 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX062000CDP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX062000CDP4 Part Data Attributes
|
|
RTX062000CDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062000CDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for RTX062000CDP4
This table gives cross-reference parts and alternative options found for RTX062000CDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062000CDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.