| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF12Q2103DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTX062103DEP2 vs SF12Q2103DTL |
| AR06DTDO2103N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 210000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RTX062103DEP2 vs AR06DTDO2103N |
| RNCH1206DTC210K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTX062103DEP2 vs RNCH1206DTC210K |
| PRCA1206TC50V210K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTX062103DEP2 vs PRCA1206TC50V210K+/-0.5% |
| CPR12D2103CT5-DV | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RTX062103DEP2 vs CPR12D2103CT5-DV |
| RP73G2B210KDTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RTX062103DEP2 vs RP73G2B210KDTDF |
| AT32-2103-DY-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTX062103DEP2 vs AT32-2103-DY-E |
| WF12Q2103DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RTX062103DEP2 vs WF12Q2103DVLQ |
| AR06DTDV2103 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTX062103DEP2 vs AR06DTDV2103 |
| TP0650D2103R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RTX062103DEP2 vs TP0650D2103R5E |
Part Details for RTX062103DEP2 by Ralec
Results Overview of RTX062103DEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX062103DEP2 Information
RTX062103DEP2 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX062103DEP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX062103DEP2 Part Data Attributes
|
|
RTX062103DEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062103DEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 210000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RTX062103DEP2
This table gives cross-reference parts and alternative options found for RTX062103DEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062103DEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.