Part Details for RTX062550BCTP by Ralec
Overview of RTX062550BCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX062550BCTP
RTX062550BCTP CAD Models
RTX062550BCTP Part Data Attributes:
|
RTX062550BCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062550BCTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062550BCTP
This table gives cross-reference parts and alternative options found for RTX062550BCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062550BCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206BKS255R | Fixed Resistor, Thin Film, 0.33W, 255ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX062550BCTP vs RNCH1206BKS255R |
WF12F2550BTLQ | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062550BCTP vs WF12F2550BTLQ |
CRT1206-AX-2550EAS | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX062550BCTP vs CRT1206-AX-2550EAS |
SF12F2550BTLQ | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062550BCTP vs SF12F2550BTLQ |
RP73D2B255RATDF | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062550BCTP vs RP73D2B255RATDF |
239071132551L | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX062550BCTP vs 239071132551L |
WF12F2550ATLQ | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062550BCTP vs WF12F2550ATLQ |
WF12F2550BALQ | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062550BCTP vs WF12F2550BALQ |
RTX062550BCP4 | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX062550BCTP vs RTX062550BCP4 |
CRT1206-BX-2550EAS | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX062550BCTP vs CRT1206-BX-2550EAS |