Part Details for RTX063001CEP4 by Ralec
Overview of RTX063001CEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX063001CEP4
RTX063001CEP4 CAD Models
RTX063001CEP4 Part Data Attributes:
|
RTX063001CEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX063001CEP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX063001CEP4
This table gives cross-reference parts and alternative options found for RTX063001CEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX063001CEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-CZ-3001ELF | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX063001CEP4 vs CRT1206-CZ-3001ELF |
RTW30E1206C3001-RG70 | Fixed Resistor, Thin Film, 0.333W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX063001CEP4 vs RTW30E1206C3001-RG70 |
CRT1206-CZ-3001EST | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX063001CEP4 vs CRT1206-CZ-3001EST |
RN73H2BTTD3001C50 | Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX063001CEP4 vs RN73H2BTTD3001C50 |
SF12Q3001CTL | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063001CEP4 vs SF12Q3001CTL |
CRT1206-CZ-3001EAS | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX063001CEP4 vs CRT1206-CZ-3001EAS |
RTX063001CEP3 | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX063001CEP4 vs RTX063001CEP3 |
RTX063001CEP2 | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX063001CEP4 vs RTX063001CEP2 |
RNCH1206CKC3K00 | Fixed Resistor, Thin Film, 0.33W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX063001CEP4 vs RNCH1206CKC3K00 |
WF12Q3001CTL | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RTX063001CEP4 vs WF12Q3001CTL |