| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RP73F2B523KFTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX065233FDP4 vs RP73F2B523KFTDG |
| CRT1206-FY-5233EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX065233FDP4 vs CRT1206-FY-5233EST |
| RT1206FRD13523KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX065233FDP4 vs RT1206FRD13523KL |
| AT32-5233-FK-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX065233FDP4 vs AT32-5233-FK-D |
| NTRH12F5233CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RTX065233FDP4 vs NTRH12F5233CTRF |
| WF12R5233FQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX065233FDP4 vs WF12R5233FQLQ |
| RP73PF2B523KFTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 523000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX065233FDP4 vs RP73PF2B523KFTD |
| AR06FTCV5233 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX065233FDP4 vs AR06FTCV5233 |
| RNCF1206FTE523K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 523000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX065233FDP4 vs RNCF1206FTE523K |
| AR06FBCO5233 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 523000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX065233FDP4 vs AR06FBCO5233 |
Part Details for RTX065233FDP4 by Ralec
Results Overview of RTX065233FDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX065233FDP4 Information
RTX065233FDP4 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX065233FDP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX065233FDP4 Part Data Attributes
|
|
RTX065233FDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX065233FDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 523000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTX065233FDP4
This table gives cross-reference parts and alternative options found for RTX065233FDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX065233FDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.