Part Details for RTX066810BCTP by Ralec
Overview of RTX066810BCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX066810BCTP
RTX066810BCTP CAD Models
RTX066810BCTP Part Data Attributes:
|
RTX066810BCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066810BCTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX066810BCTP
This table gives cross-reference parts and alternative options found for RTX066810BCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066810BCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX066810BCP4 | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX066810BCTP vs RTX066810BCP4 |
239075136811L | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX066810BCTP vs 239075136811L |
RP73D2B681RATD | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066810BCTP vs RP73D2B681RATD |
RP73D2B681RATDG | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066810BCTP vs RP73D2B681RATDG |
WF12F6810ATLQ | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066810BCTP vs WF12F6810ATLQ |
CRT1206-BX-6810EAS | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX066810BCTP vs CRT1206-BX-6810EAS |
RP73D2B681RBTDF | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066810BCTP vs RP73D2B681RBTDF |
RTX066810BCP2 | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX066810BCTP vs RTX066810BCP2 |
RP73D2B681RATDF | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066810BCTP vs RP73D2B681RATDF |
SF12F6810ATLQ | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066810BCTP vs SF12F6810ATLQ |