Part Details for RTX066811BCP2 by Ralec
Overview of RTX066811BCP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX066811BCP2
RTX066811BCP2 CAD Models
RTX066811BCP2 Part Data Attributes
|
RTX066811BCP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066811BCP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX066811BCP2
This table gives cross-reference parts and alternative options found for RTX066811BCP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066811BCP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12F6811ATLQ | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066811BCP2 vs SF12F6811ATLQ |
239075146812L | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX066811BCP2 vs 239075146812L |
239071136812L | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX066811BCP2 vs 239071136812L |
WF12F6811BTLQ | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066811BCP2 vs WF12F6811BTLQ |
WF12F6811BALQ | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066811BCP2 vs WF12F6811BALQ |
RTX066811BCTP | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX066811BCP2 vs RTX066811BCTP |
RP73D2B6K81ATDF | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066811BCP2 vs RP73D2B6K81ATDF |
WF12F6811AALQ | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066811BCP2 vs WF12F6811AALQ |
RP73D2B6K81BTD | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066811BCP2 vs RP73D2B6K81BTD |
RNCF1206AKS6K81 | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX066811BCP2 vs RNCF1206AKS6K81 |