| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NTRH12C7501CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RTX067501CDTP vs NTRH12C7501CTRF |
| AR06CBCV7501N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RTX067501CDTP vs AR06CBCV7501N |
| PRCA1206TC25V7.5K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX067501CDTP vs PRCA1206TC25V7.5K+/-0.25% |
| RNCA1206CTE7501 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX067501CDTP vs RNCA1206CTE7501 |
| CAR12067.5KOHMS0.25%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX067501CDTP vs CAR12067.5KOHMS0.25%25PPMHP |
| AT32-7501-CL-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX067501CDTP vs AT32-7501-CL-D |
| AR06CTCV7501N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RTX067501CDTP vs AR06CTCV7501N |
| NTRA12HC7501CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX067501CDTP vs NTRA12HC7501CTR1KQYF |
| RTX067501CDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX067501CDTP vs RTX067501CDP4 |
| AR06CPC3V7501N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX067501CDTP vs AR06CPC3V7501N |
Part Details for RTX067501CDTP by Ralec
Results Overview of RTX067501CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX067501CDTP Information
RTX067501CDTP by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX067501CDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX067501CDTP Part Data Attributes
|
|
RTX067501CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX067501CDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 7500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for RTX067501CDTP
This table gives cross-reference parts and alternative options found for RTX067501CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX067501CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.