| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRT1206ACY-7503ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 750000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX067503CDP2 vs CRT1206ACY-7503ELF |
| AR06CTCO7503 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 750000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX067503CDP2 vs AR06CTCO7503 |
| AR06CPC3V7503 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 750000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX067503CDP2 vs AR06CPC3V7503 |
| RBA12CTP7503 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 750000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX067503CDP2 vs RBA12CTP7503 |
| RNCA1206CTE750K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 750000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX067503CDP2 vs RNCA1206CTE750K |
| AGTF1206-TE-7503CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 750000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX067503CDP2 vs AGTF1206-TE-7503CT |
| NTRH12C7503CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 750000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX067503CDP2 vs NTRH12C7503CTRF |
| SF12R7503CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 750000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX067503CDP2 vs SF12R7503CALQ |
| AR06CTRC3V7503 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 750000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX067503CDP2 vs AR06CTRC3V7503 |
| KN1206AE7503CA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.25W, 750000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX067503CDP2 vs KN1206AE7503CA-T5 |
Part Details for RTX067503CDP2 by Ralec
Results Overview of RTX067503CDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX067503CDP2 Information
RTX067503CDP2 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX067503CDP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX067503CDP2 Part Data Attributes
|
|
RTX067503CDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX067503CDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 750000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 750000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for RTX067503CDP2
This table gives cross-reference parts and alternative options found for RTX067503CDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX067503CDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.