| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN732ELTDD2211C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX122211CDTP vs RN732ELTDD2211C25 |
| AR13CTCO2211 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX122211CDTP vs AR13CTCO2211 |
| PRC1210TC25V2.21K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX122211CDTP vs PRC1210TC25V2.21K+-0.25% |
| RN732ETTD2211C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX122211CDTP vs RN732ETTD2211C25 |
| HAR13CTCO2211A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX122211CDTP vs HAR13CTCO2211A |
| RN732ETTDD2211C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RTX122211CDTP vs RN732ETTDD2211C25 |
| NTRA20HC2211CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX122211CDTP vs NTRA20HC2211CTR1KQYF |
| WF10U2211CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX122211CDTP vs WF10U2211CTLQ |
| WF10U2211CVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX122211CDTP vs WF10U2211CVLQ |
| WF10U2211CQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX122211CDTP vs WF10U2211CQLQ |
Part Details for RTX122211CDTP by Ralec
Results Overview of RTX122211CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX122211CDTP Information
RTX122211CDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX122211CDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX122211CDTP Part Data Attributes
|
|
RTX122211CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122211CDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 2210 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for RTX122211CDTP
This table gives cross-reference parts and alternative options found for RTX122211CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122211CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.