Part Details for RTX122211CDTP by Ralec
Results Overview of RTX122211CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX122211CDTP Information
RTX122211CDTP by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX122211CDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RTX122211CDTP
RTX122211CDTP Part Data Attributes
|
|
RTX122211CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122211CDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 2210 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for RTX122211CDTP
This table gives cross-reference parts and alternative options found for RTX122211CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122211CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PRC1210TC25V2.21K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX122211CDTP vs PRC1210TC25V2.21K+-0.25% |
| TP0725C2211T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX122211CDTP vs TP0725C2211T4E |
| RNCS1210CTE2K21-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX122211CDTP vs RNCS1210CTE2K21-AS |
| WF10U2211CGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX122211CDTP vs WF10U2211CGLQ |
| RN732ETTED2211C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RTX122211CDTP vs RN732ETTED2211C25 |
| PRC1210TTC252.21K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX122211CDTP vs PRC1210TTC252.21K+/-0.25% |
| APVH11W2K21CET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX122211CDTP vs APVH11W2K21CET |
| PRC1210TC25O2.21K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 2210ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | RTX122211CDTP vs PRC1210TC25O2.21K+-0.25% |
| TP0725C2211R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX122211CDTP vs TP0725C2211R4E |
| WF10U2211CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX122211CDTP vs WF10U2211CTLQ |