Part Details for RTX123741DEP2 by Ralec
Results Overview of RTX123741DEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX123741DEP2 Information
RTX123741DEP2 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX123741DEP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RTX123741DEP2
RTX123741DEP2 Part Data Attributes
|
|
RTX123741DEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX123741DEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 3740 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RTX123741DEP2
This table gives cross-reference parts and alternative options found for RTX123741DEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX123741DEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNCF1210DKC3K74 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX123741DEP2 vs RNCF1210DKC3K74 |
| SF10T3741DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX123741DEP2 vs SF10T3741DTLQ |
| RN732ELTED3741D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX123741DEP2 vs RN732ELTED3741D50 |
| WF10T3741DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX123741DEP2 vs WF10T3741DVLQ |
| APVH11V3K74DET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX123741DEP2 vs APVH11V3K74DET |
| PRC1210TC50V3.74K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX123741DEP2 vs PRC1210TC50V3.74K+-0.5% |
| WF10T3741DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX123741DEP2 vs WF10T3741DTLQ |
| TP0750D3741TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX123741DEP2 vs TP0750D3741TCE |
| HPTF1210-UC-3741DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX123741DEP2 vs HPTF1210-UC-3741DT |
| RP73G2E3K74DTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX123741DEP2 vs RP73G2E3K74DTD |