| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF10U3741FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741FDP2 vs SF10U3741FTL |
| AR13FTCO3741N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741FDP2 vs AR13FTCO3741N |
| RTX123741FDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741FDP2 vs RTX123741FDP3 |
| RHA73F2ETD3741F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741FDP2 vs RHA73F2ETD3741F |
| PRC1210TTC25V3.74K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741FDP2 vs PRC1210TTC25V3.74K+-1% |
| WF10U3741FGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741FDP2 vs WF10U3741FGLQ |
| WF10U3741FVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741FDP2 vs WF10U3741FVLQ |
| AR13FTCO3741 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741FDP2 vs AR13FTCO3741 |
| APVH11W3K74FET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741FDP2 vs APVH11W3K74FET |
| HAR13FTCO3741A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741FDP2 vs HAR13FTCO3741A |
Part Details for RTX123741FDP2 by Ralec
Results Overview of RTX123741FDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX123741FDP2 Information
RTX123741FDP2 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX123741FDP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX123741FDP2 Part Data Attributes
|
|
RTX123741FDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX123741FDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 3740 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTX123741FDP2
This table gives cross-reference parts and alternative options found for RTX123741FDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX123741FDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.