Part Details for RTX123741FDTP by Ralec
Results Overview of RTX123741FDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX123741FDTP Information
RTX123741FDTP by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX123741FDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RTX123741FDTP
RTX123741FDTP Part Data Attributes
|
|
RTX123741FDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX123741FDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 3740 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTX123741FDTP
This table gives cross-reference parts and alternative options found for RTX123741FDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX123741FDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AGTF1210-YE-3741FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741FDTP vs AGTF1210-YE-3741FT |
| NTRA20HF3741CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741FDTP vs NTRA20HF3741CTR1KQYF |
| RP73F2E3K74FTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741FDTP vs RP73F2E3K74FTDF |
| RN732ETTD3741F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741FDTP vs RN732ETTD3741F25 |
| APVH11W3K74FET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741FDTP vs APVH11W3K74FET |
| WF10U3741FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741FDTP vs WF10U3741FTLQ |
| HAR13FTCO3741A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741FDTP vs HAR13FTCO3741A |
| HPTF1210-UE-3741FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741FDTP vs HPTF1210-UE-3741FT |
| RN732ELTE3741F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741FDTP vs RN732ELTE3741F25 |
| NTRA20HF3741CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741FDTP vs NTRA20HF3741CTRQYF |