| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF10U37R4FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 37.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX1237R4FDP4 vs SF10U37R4FTLQ |
| RP73F2E37R4FTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 37.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX1237R4FDP4 vs RP73F2E37R4FTDF |
| APVH11W37R4FET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX1237R4FDP4 vs APVH11W37R4FET |
| WF10U37R4FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 37.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX1237R4FDP4 vs WF10U37R4FALQ |
| WF10U37R4FGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 37.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX1237R4FDP4 vs WF10U37R4FGLQ |
| RHA73F2ETD37R4F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 37.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX1237R4FDP4 vs RHA73F2ETD37R4F |
| PRC1210TC25O37.4R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 37.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX1237R4FDP4 vs PRC1210TC25O37.4R+-1% |
| WF10U37R4FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 37.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX1237R4FDP4 vs WF10U37R4FTL |
| RN732ELTE37R4F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 37.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX1237R4FDP4 vs RN732ELTE37R4F25 |
| RNCS1210FTE37R4-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX1237R4FDP4 vs RNCS1210FTE37R4-AS |
Part Details for RTX1237R4FDP4 by Ralec
Results Overview of RTX1237R4FDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX1237R4FDP4 Information
RTX1237R4FDP4 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX1237R4FDP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX1237R4FDP4 Part Data Attributes
|
|
RTX1237R4FDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1237R4FDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 37.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 37.4 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTX1237R4FDP4
This table gives cross-reference parts and alternative options found for RTX1237R4FDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1237R4FDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.