| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTX124530CDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX124530CDP2 vs RTX124530CDP3 |
| RTX124530CDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX124530CDP2 vs RTX124530CDTP |
| WF10U4530CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX124530CDP2 vs WF10U4530CALQ |
| SF10U4530CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX124530CDP2 vs SF10U4530CALQ |
| AR13CTCO4530N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 453ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | RTX124530CDP2 vs AR13CTCO4530N |
| RN73H2ETTE4530C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX124530CDP2 vs RN73H2ETTE4530C25 |
| WF10U4530CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX124530CDP2 vs WF10U4530CTLQ |
| HPTF1210-UE-4530CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 453ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX124530CDP2 vs HPTF1210-UE-4530CT |
| RN732ETTDD4530C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RTX124530CDP2 vs RN732ETTDD4530C25 |
| WF10U4530CGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX124530CDP2 vs WF10U4530CGLQ |
Part Details for RTX124530CDP2 by Ralec
Results Overview of RTX124530CDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX124530CDP2 Information
RTX124530CDP2 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX124530CDP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX124530CDP2 Part Data Attributes
|
|
RTX124530CDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX124530CDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 453 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for RTX124530CDP2
This table gives cross-reference parts and alternative options found for RTX124530CDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX124530CDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.