| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF10U4530FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX124530FDTP vs SF10U4530FTL |
| RN73H2ETTD4530F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX124530FDTP vs RN73H2ETTD4530F25 |
| WF10U4530FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX124530FDTP vs WF10U4530FTL |
| AR13FTCO4530 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 453ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX124530FDTP vs AR13FTCO4530 |
| APVH11W453RFET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.33W, 453ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX124530FDTP vs APVH11W453RFET |
| RN732ELTDD4530F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX124530FDTP vs RN732ELTDD4530F25 |
| RN732ELTED4530F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX124530FDTP vs RN732ELTED4530F25 |
| SF10U4530FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX124530FDTP vs SF10U4530FALQ |
| RP73F2E453RFTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 453ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX124530FDTP vs RP73F2E453RFTD |
| TP0725F4530TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 453ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX124530FDTP vs TP0725F4530TCE |
Part Details for RTX124530FDTP by Ralec
Results Overview of RTX124530FDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX124530FDTP Information
RTX124530FDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX124530FDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX124530FDTP Part Data Attributes
|
|
RTX124530FDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX124530FDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 453 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTX124530FDTP
This table gives cross-reference parts and alternative options found for RTX124530FDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX124530FDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.