| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PRC1210TTC15O820R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 820ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1209, | RTX128200BCP3 vs PRC1210TTC15O820R+-0.1% |
| PRC1210TC15O820R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 820ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | RTX128200BCP3 vs PRC1210TC15O820R+-0.05% |
| SF10F8200BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | RTX128200BCP3 vs SF10F8200BALQ |
| RNCF1210ATS820R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 820ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | RTX128200BCP3 vs RNCF1210ATS820R |
| PRC1210TC15V820R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | RTX128200BCP3 vs PRC1210TC15V820R+-0.05% |
| AR13BTNO8200 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 820ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | RTX128200BCP3 vs AR13BTNO8200 |
| RNCF1210BTS820R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 820ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | RTX128200BCP3 vs RNCF1210BTS820R |
| RP73D2E820RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 820ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | RTX128200BCP3 vs RP73D2E820RBTG |
| RTW30C1210A8200-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 820ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | RTX128200BCP3 vs RTW30C1210A8200-RG70 |
| PRC1210TTC15V820R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | RTX128200BCP3 vs PRC1210TTC15V820R+-0.05% |
Part Details for RTX128200BCP3 by Ralec
Results Overview of RTX128200BCP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX128200BCP3 Information
RTX128200BCP3 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX128200BCP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX128200BCP3 Part Data Attributes
|
|
RTX128200BCP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX128200BCP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 820 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RTX128200BCP3
This table gives cross-reference parts and alternative options found for RTX128200BCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX128200BCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.