| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF10U8200CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX128200CDP4 vs WF10U8200CTLQ |
| PRC1210TTC25V820R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX128200CDP4 vs PRC1210TTC25V820R+-0.25% |
| RN732ELTD8200C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX128200CDP4 vs RN732ELTD8200C25 |
| SF10U8200CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX128200CDP4 vs SF10U8200CTLQ |
| PRCA1210TC25O820R+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX128200CDP4 vs PRCA1210TC25O820R+/-0.25% |
| RNCF1210CTE820R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX128200CDP4 vs RNCF1210CTE820R |
| RN732ELTDD8200C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX128200CDP4 vs RN732ELTDD8200C25 |
| NTRA20HC8200CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX128200CDP4 vs NTRA20HC8200CTR1KQYF |
| RN732ETTE8200C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX128200CDP4 vs RN732ETTE8200C25 |
| AGTF1210-YE-8200CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX128200CDP4 vs AGTF1210-YE-8200CT |
Part Details for RTX128200CDP4 by Ralec
Results Overview of RTX128200CDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX128200CDP4 Information
RTX128200CDP4 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX128200CDP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX128200CDP4 Part Data Attributes
|
|
RTX128200CDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX128200CDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 820 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for RTX128200CDP4
This table gives cross-reference parts and alternative options found for RTX128200CDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX128200CDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.