Parametric results for: RTX128200CDP4 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rtx128200cdp4
Select parts from the table below to compare.
Compare
Compare
RTX128200CDP4
Ralec
Check for Price Yes Active 820 Ω 0.25 % 250 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e3 155 °C -55 °C Chip 2 TR, Paper, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 2.55 mm Compliant EAR99 8533.21.00.30