| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF10U8200DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX128200DDP3 vs WF10U8200DVLQ |
| WF10U8200DQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX128200DDP3 vs WF10U8200DQLQ |
| RNCF1210DKE820R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX128200DDP3 vs RNCF1210DKE820R |
| WF10U8200DGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX128200DDP3 vs WF10U8200DGLQ |
| SF10U8200DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX128200DDP3 vs SF10U8200DTL |
| RN732ETTD8200D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX128200DDP3 vs RN732ETTD8200D25 |
| PRCA1210TC25O820R+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX128200DDP3 vs PRCA1210TC25O820R+/-0.5% |
| PRC1210TTC25O820R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 820ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | RTX128200DDP3 vs PRC1210TTC25O820R+-0.5% |
| RN732ELTE8200D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX128200DDP3 vs RN732ELTE8200D25 |
| NTRA20HD8200CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX128200DDP3 vs NTRA20HD8200CTRQYF |
Part Details for RTX128200DDP3 by Ralec
Results Overview of RTX128200DDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX128200DDP3 Information
RTX128200DDP3 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX128200DDP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX128200DDP3 Part Data Attributes
|
|
RTX128200DDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX128200DDP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 820 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RTX128200DDP3
This table gives cross-reference parts and alternative options found for RTX128200DDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX128200DDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.