| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF20U6811CQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 6810ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RTX206811CDTE vs WF20U6811CQLQ |
| AR10CTCU6811N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 6810ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RTX206811CDTE vs AR10CTCU6811N |
| WF20U6811CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 6810ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RTX206811CDTE vs WF20U6811CTL |
| WF20U6811CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 6810ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RTX206811CDTE vs WF20U6811CALQ |
| AR10CTCU6811 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 6810ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RTX206811CDTE vs AR10CTCU6811 |
| SF20U6811CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 6810ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RTX206811CDTE vs SF20U6811CALQ |
| RTX206811CDE2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.5W, 6810ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RTX206811CDTE vs RTX206811CDE2 |
| RTX206811CDE3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.5W, 6810ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RTX206811CDTE vs RTX206811CDE3 |
| SF20U6811CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 6810ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RTX206811CDTE vs SF20U6811CTLQ |
| WF20U6811CVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 6810ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RTX206811CDTE vs WF20U6811CVLQ |
Part Details for RTX206811CDTE by Ralec
Results Overview of RTX206811CDTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX206811CDTE Information
RTX206811CDTE by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX206811CDTE by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX206811CDTE Part Data Attributes
|
|
RTX206811CDTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX206811CDTE
Ralec
Fixed Resistor, Thin Film, 0.5W, 6810ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 6810 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for RTX206811CDTE
This table gives cross-reference parts and alternative options found for RTX206811CDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX206811CDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.