Part Details for RURG30100 by Intersil Corporation
Overview of RURG30100 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for RURG30100
RURG30100 CAD Models
RURG30100 Part Data Attributes
|
RURG30100
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RURG30100
Intersil Corporation
30A, 1000V, SILICON, RECTIFIER DIODE, TO-247
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURG30100
This table gives cross-reference parts and alternative options found for RURG30100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURG30100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT30P-800 | 30A, 800V, SILICON, RECTIFIER DIODE | STMicroelectronics | RURG30100 vs BYT30P-800 |
MUR3080 | Rectifier Diode, 1 Phase, 1 Element, 30A, 800V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | RURG30100 vs MUR3080 |
MUR3080 | 30A, 800V, SILICON, RECTIFIER DIODE, TO-218, PLASTIC, CASE 340E-02, 2 PIN | onsemi | RURG30100 vs MUR3080 |
BYT30P-1000 | 30A, 1000V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | RURG30100 vs BYT30P-1000 |
DSEI30-10A | Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | Littelfuse Inc | RURG30100 vs DSEI30-10A |