Part Details for RUSB2CC2MW by StarTech
Results Overview of RUSB2CC2MW by StarTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUSB2CC2MW Information
RUSB2CC2MW by StarTech is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RUSB2CC2MW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AK6071
|
Newark | Usb Cable, Type C Plug-C Plug, 2M, |Startech RUSB2CC2MW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5000 | Buy Now |
|
DISTI #
5214-RUSB2CC2MW-ND
|
DigiKey | 2 M USB C CABLE - WHITE Min Qty: 1 Container: Bag |
11 Bag |
|
$15.2629 / $23.6600 | Buy Now |
|
DISTI #
16-RUSB2CC2MW
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Rugged USB 2 0 C to C cable 2m White RoHS: Compliant | 0 |
|
$15.2600 / $23.5900 | Order Now |
|
DISTI #
72012355
|
RS | 2 M / 6.6 FT USB C CABLE WHITE ARAMID FIBER TB3 COMPATIBLE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7700 / $23.6600 | RFQ |
|
|
NAC | 2 m USB C Cable White RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | 2M USB C CABLE WHITE HIGH QUALITY ARAMID FIBER | 0 |
|
$44.9900 | Buy Now |