| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RV1206E4120FNT1016 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RV120625PPM412R1%BR1016 vs RV1206E4120FNT1016 |
Part Details for RV120625PPM412R1%BR1016 by Vishay Intertechnologies
Results Overview of RV120625PPM412R1%BR1016 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV120625PPM412R1%BR1016 Information
RV120625PPM412R1%BR1016 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RV120625PPM412R1%BR1016 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RV120625PPM412R1%BR1016 Part Data Attributes
|
|
RV120625PPM412R1%BR1016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV120625PPM412R1%BR1016
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 412ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.06 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 0.33 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RV120625PPM412R1%BR1016
This table gives cross-reference parts and alternative options found for RV120625PPM412R1%BR1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV120625PPM412R1%BR1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.