Part Details for RVT1A331M0607 by Honorcap
Results Overview of RVT1A331M0607 by Honorcap
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RVT1A331M0607 Information
RVT1A331M0607 by Honorcap is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RVT1A331M0607
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Capacitance Value:330UFvoltage:10Vdiameter:6.3height:7.7accuracy: ±20% Temperature:-55℃~+105℃ Min Qty: 10 Container: Tape & Reel | 18390 |
|
$0.0219 / $0.0388 | Buy Now |