Part Details for RWST50373C2000JB01 by Vishay Intertechnologies
Results Overview of RWST50373C2000JB01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWST50373C2000JB01 Information
RWST50373C2000JB01 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWST50373C2000JB01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70M5152
|
Newark | Rwst 50X373 Cs 200U 5% Bo1 E /Bo1, |Vishay RWST50373C2000JB01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,126.7900 / $1,198.7100 | Buy Now |
|
DISTI #
RWST50373C2000JB01
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RWST50373C2000JB01) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$1,098.6202 / $1,198.7100 | Buy Now |
US Tariff Estimator: RWST50373C2000JB01 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RWST50373C2000JB01 Part Data Attributes
|
|
RWST50373C2000JB01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWST50373C2000JB01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 800W, 200ohm, 5000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Factory Lead Time | 8 Weeks | |
| Construction | Rugged | |
| Mounting Feature | Chassis Mount | |
| Operating Temperature-Max | 450 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 53 Mm | |
| Package Length | 373 Mm | |
| Package Style | Chassis Mount | |
| Packing Method | Box | |
| Rated Power Dissipation (P) | 800 W | |
| Rated Temperature | 25 °C | |
| Resistance | 200 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 75 Ppm/°C | |
| Tolerance | 5% | |
| Working Voltage | 5000 V |