| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAL214259331E3 | Vishay Intertechnologies | $1.2600 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | RXW331M2ABK-1625LS vs MAL214259331E3 |
| SK100M0330A7FW1625 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | RXW331M2ABK-1625LS vs SK100M0330A7FW1625 |
| SK100M0330BZF51625 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | RXW331M2ABK-1625LS vs SK100M0330BZF51625 |
| 8331MAM1625RTN5F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | RXW331M2ABK-1625LS vs 8331MAM1625RTN5F |
| SK100M0330B2F11625 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | RXW331M2ABK-1625LS vs SK100M0330B2F11625 |
| SE-K100M330B5SM1625 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | RXW331M2ABK-1625LS vs SE-K100M330B5SM1625 |
| 1331MAM1625RTN011C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330UF,100VDC,20% -TOL,20% +TOL | RXW331M2ABK-1625LS vs 1331MAM1625RTN011C |
| SH100M0330B3S71625 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | RXW331M2ABK-1625LS vs SH100M0330B3S71625 |
| SE-K100M330A5S31625 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | RXW331M2ABK-1625LS vs SE-K100M330A5S31625 |
| 1331MAM1625RXN211P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | RXW331M2ABK-1625LS vs 1331MAM1625RXN211P |
Part Details for RXW331M2ABK-1625LS by Surge Components Inc
Results Overview of RXW331M2ABK-1625LS by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RXW331M2ABK-1625LS Information
RXW331M2ABK-1625LS by Surge Components Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: RXW331M2ABK-1625LS by Surge Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RXW331M2ABK-1625LS Part Data Attributes
|
|
RXW331M2ABK-1625LS
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW331M2ABK-1625LS
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 330 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 16 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Leakage Current | 0.33 Ma | |
| Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 594 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.08 | |
| Terminal Pitch | 7.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for RXW331M2ABK-1625LS
This table gives cross-reference parts and alternative options found for RXW331M2ABK-1625LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW331M2ABK-1625LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.