Part Details for RY3715 by RYCHIP Innovation Power
Results Overview of RY3715 by RYCHIP Innovation Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RY3715 Information
RY3715 by RYCHIP Innovation Power is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
RY3715 Part Data Attributes
|
|
RY3715
RYCHIP Innovation Power
Buy Now
Datasheet
|
Compare Parts:
RY3715
RYCHIP Innovation Power
18V output, 1.2MHz boost regulator with 2.3V to 5.5V input, integrated 60mΩ MOSFET, 4A switch current limit, power save mode, adjustable output from 0.6V, available in SOT23-6 package.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |