There are no models available for this part yet.
Overview of SP000010309 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SP000010309 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 895 |
|
RFQ | |||
DISTI #
SP000010309
|
EBV Elektronik | Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 750 mV, 800 mA, 150 �C, 3 Pins, SOT-23 (Alt: SP000010309) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 1707000 |
|
Buy Now |
CAD Models for SP000010309 by Infineon Technologies AG
Part Data Attributes for SP000010309 by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.12 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.25 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SP000010309
This table gives cross-reference parts and alternative options found for SP000010309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP000010309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04W,135 | Rectifier Diode | Nexperia | SP000010309 vs BAS40-04W,135 |
BAT64-04B5003 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | SP000010309 vs BAT64-04B5003 |
S-LBAS40-04LT1G | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | SP000010309 vs S-LBAS40-04LT1G |
BAS40-04HMFH | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | ROHM Semiconductor | SP000010309 vs BAS40-04HMFH |
1PS70SB44,135 | Rectifier Diode | Nexperia | SP000010309 vs 1PS70SB44,135 |
BAS40-04HM | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | ROHM Semiconductor | SP000010309 vs BAS40-04HM |
BAT64-04E6327XT | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | Infineon Technologies AG | SP000010309 vs BAT64-04E6327XT |