Part Details for S07165349 by Sumida Corporation
Overview of S07165349 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for S07165349
S07165349 CAD Models
S07165349 Part Data Attributes
|
S07165349
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
S07165349
Sumida Corporation
Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 17.2 mm | |
Length | 22.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Width | 12 mm |
Alternate Parts for S07165349
This table gives cross-reference parts and alternative options found for S07165349. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S07165349, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4504-JPS-001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | S07165349 vs 4504-JPS-001 |
832-00290 | Data Line Filter, | Elec & Eltek | S07165349 vs 832-00290 |
L-655 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | S07165349 vs L-655 |
2285-T002 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | S07165349 vs 2285-T002 |
832-00290F | Data Line Filter, | Elec & Eltek | S07165349 vs 832-00290F |
4562-T015 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-12 | Sumida Corporation | S07165349 vs 4562-T015 |
0570-T006 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | S07165349 vs 0570-T006 |
832-00277 | Data Line Filter, | Elec & Eltek | S07165349 vs 832-00277 |
NUF2116MNT1G | Audio EMI Filter, 2 Line, with ESD Protection, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL | onsemi | S07165349 vs NUF2116MNT1G |
832-00263F | Data Line Filter, | Elec & Eltek | S07165349 vs 832-00263F |