Part Details for NUF2116MNT1G by onsemi
Overview of NUF2116MNT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Communication and Networking
Automotive
Price & Stock for NUF2116MNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1238
|
Newark | Nuf2116Mnt1G, Comparators |Onsemi NUF2116MNT1G RoHS: Not Compliant Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
DISTI #
NUF2116MNT1G
|
Avnet Americas | EMI Filter 800MHz to 3000MHz 35dB Flat Style SMD T/R - Tape and Reel (Alt: NUF2116MNT1G) RoHS: Compliant Min Qty: 1457 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11490 Partner Stock |
|
$0.2128 / $0.2540 | Buy Now |
|
Rochester Electronics | NUF2116 - Data Line Filter, 2 Function(s), 8 Pin(s), Plastic ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1524 |
|
$0.2128 / $0.2503 | Buy Now |
DISTI #
C1S541900265912
|
Chip1Stop | EMI Filter 2-Line 800MHz to 3000MHz 35dB Flat Style SMD T/R RoHS: Compliant | 453 |
|
$0.5880 / $1.6100 | Buy Now |
|
Wuhan P&S | 2 Line Audio EMI Filter with ESD Protection Min Qty: 1 | 453 |
|
$0.2400 / $0.3500 | Buy Now |
Part Details for NUF2116MNT1G
NUF2116MNT1G CAD Models
NUF2116MNT1G Part Data Attributes
|
NUF2116MNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF2116MNT1G
onsemi
Audio EMI Filter, 2 Line, with ESD Protection, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | LEAD FREE PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Approvals | IEC | |
Capacitance | 50 µF | |
DC Resistance-Max | 75 Ω | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) |
Alternate Parts for NUF2116MNT1G
This table gives cross-reference parts and alternative options found for NUF2116MNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUF2116MNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
832-00263F | Data Line Filter, | Elec & Eltek | NUF2116MNT1G vs 832-00263F |
NUF2070MNT1G | Data Line Filter, 2 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT | onsemi | NUF2116MNT1G vs NUF2070MNT1G |
832-00290F | Data Line Filter, | Elec & Eltek | NUF2116MNT1G vs 832-00290F |
4502-T001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | NUF2116MNT1G vs 4502-T001 |
0570-T006 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | NUF2116MNT1G vs 0570-T006 |
4504-JPS-001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | NUF2116MNT1G vs 4504-JPS-001 |
832-00290 | Data Line Filter, | Elec & Eltek | NUF2116MNT1G vs 832-00290 |
2285-T002 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | NUF2116MNT1G vs 2285-T002 |
832-00263 | Data Line Filter, | Elec & Eltek | NUF2116MNT1G vs 832-00263 |
4562-T015 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-12 | Sumida Corporation | NUF2116MNT1G vs 4562-T015 |