Part Details for S104FT412R00CB by Vishay Intertechnologies
Results Overview of S104FT412R00CB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
S104FT412R00CB Information
S104FT412R00CB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for S104FT412R00CB
S104FT412R00CB CAD Models
S104FT412R00CB Part Data Attributes
|
|
S104FT412R00CB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S104FT412R00CB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 1W, 412ohm, 350V, 0.25% +/-Tol, 5714,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.644 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 10.16 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 10.49 Mm | |
| Package Length | 14.351 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 3.505 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 5714 | |
| Technology | Metal Foil | |
| Terminal Finish | Tin (Sn) | |
| Tolerance | 0.25% | |
| Working Voltage | 350 V |