Part Details for S125K by Diotec Semiconductor AG
Overview of S125K by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S125K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S125KCT-ND
|
DigiKey | BRIDGE 1PH TO269AA/MINIDIL 190V Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1056 / $0.4800 | Buy Now |
DISTI #
637-S125K
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 190V, 1A, 150C RoHS: Compliant | 4403 |
|
$0.0990 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - TO-269AA/MiniDIL - 190V - 1A RoHS: Compliant | 0 |
|
$0.0944 / $0.1118 | Buy Now |
DISTI #
S125K-DIO
|
TME | Bridge rectifier: single-phase, 250V, If: 1A, Ifsm: 50A, SMT Min Qty: 5 | 0 |
|
$0.0980 / $0.1500 | RFQ |
|
ComSIT USA | PROTECTIFIER-LOW VF BRIDGE RECTIFIER WITH OVERVOLTAGE PROTECTION Bridge Rectifier Diode, 1 Phase, 0.8A, Silicon, TO-269AA RoHS: Compliant | Europe - 4925 |
|
RFQ |
Part Details for S125K
S125K CAD Models
S125K Part Data Attributes
|
S125K
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S125K
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 0.8A, Silicon, TO-269AA, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-269AA | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Min | 210 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 190 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S125K
This table gives cross-reference parts and alternative options found for S125K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S125K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S125-1A | Bridge Rectifier Diode, 1 Phase, 1A, 250V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, PLASTIC, MINIDIP-4 | Diotec Semiconductor AG | S125K vs S125-1A |
S125 | Bridge Rectifier Diode, 1 Phase, 0.8A, 250V V(RRM), Silicon, 4.70 X 3.90 MM, 2.40 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | S125K vs S125 |
S125 | Bridge Rectifier Diode, 1 Phase, 0.8A, 250V V(RRM), Silicon, TO-269AA, MINIDIP-4 | Diotec Semiconductor AG | S125K vs S125 |