| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S1KB-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | S1KB vs S1KB-G |
| S1KB | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA | S1KB vs S1KB |
Part Details for S1KB by Vishay Intertechnologies
Results Overview of S1KB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1KB Information
S1KB by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: S1KB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
S1KB Part Data Attributes
|
|
S1KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S1KB
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Smb, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Case Connection | Unspecified | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | Yes | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for S1KB
This table gives cross-reference parts and alternative options found for S1KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.