Memory
S25FL001D0FMAI001
Description: EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SO-8

Overview of S25FL001D0FMAI001 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for S25FL001D0FMAI001 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL001D0FMAI001 by AMD

S25FL001D0FMAI001
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, MS-012AA, SO-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
25 MHz
JESD-30 Code
R-PDSO-G8
Length
4.8895 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.7526 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.8989 mm
Want to compare parts?
  1. S25FL001D0FMAI001
    AMD
    EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SO-8
    VS

Alternate Parts for S25FL001D0FMAI001

This table gives cross-reference parts and alternative options found for S25FL001D0FMAI001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL001D0FMAI001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LE25FW806T Flash, 1MX8, PDSO8, MSOP-8 SANYO Electric Co Ltd S25FL001D0FMAI001 vs LE25FW806T
M45PE10-VMN6T 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics S25FL001D0FMAI001 vs M45PE10-VMN6T
M45PE10-VMN6 Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions S25FL001D0FMAI001 vs M45PE10-VMN6
SST25VF010A-33-4E-SAE EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Silicon Storage Technology S25FL001D0FMAI001 vs SST25VF010A-33-4E-SAE
M45PE80-VMW6TP 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics S25FL001D0FMAI001 vs M45PE80-VMW6TP
M25PE80-VMW6G Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions S25FL001D0FMAI001 vs M25PE80-VMW6G
M25P10-AVMN6T 128K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, SOP-8 STMicroelectronics S25FL001D0FMAI001 vs M25P10-AVMN6T
M25PE80-VMN6TP Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions S25FL001D0FMAI001 vs M25PE80-VMN6TP
AT24C512BW-SU-T EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, LEAD FREE, EIAJ, PLASTIC, SOIC-8 Atmel Corporation S25FL001D0FMAI001 vs AT24C512BW-SU-T
M25P10-AVMN6P Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions S25FL001D0FMAI001 vs M25P10-AVMN6P

Related Parts for S25FL001D0FMAI001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL001D0FMAI001 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL001D0FMAI001 by AMD

Select Manufacturer
Which Manufacturer of S25FL001D0FMAI001 would you like to use for your alert(s)?
  • Please alert me when S25FL001D0FMAI001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL001D0FMAI001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL001D0FMAI001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL001D0FMAI001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL001D0FMAI001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL001D0FMAI001 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: