S25FL032P0XMFB011
Cypress Semiconductor
Description: Flash, 32MX1, PDSO8, SOP-8

Overview of S25FL032P0XMFB011 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S25FL032P0XMFB011 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL032P0XMFB011 by Cypress Semiconductor

S25FL032P0XMFB011
Cypress Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Date Of Intro
2017-05-19
Clock Frequency-Max (fCLK)
104 MHz
JESD-30 Code
S-PDSO-G8
Length
5.28 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
2.16 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5.28 mm
Want to compare parts?
  1. S25FL032P0XMFB011
    Cypress Semiconductor
    Flash, 32MX1, PDSO8, SOP-8
    VS

Alternate Parts for S25FL032P0XMFB011

This table gives cross-reference parts and alternative options found for S25FL032P0XMFB011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL032P0XMFB011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL032P0XMFA011 Flash, 32MX1, PDSO8, SOP-8 Cypress Semiconductor S25FL032P0XMFB011 vs S25FL032P0XMFA011
S25FL032P0XMFB013 Flash, 32MX1, PDSO8, SOP-8 Infineon Technologies AG S25FL032P0XMFB011 vs S25FL032P0XMFB013
S25FL032P0XMFA013 Flash, 32MX1, PDSO8, SOP-8 Infineon Technologies AG S25FL032P0XMFB011 vs S25FL032P0XMFA013
S25FL032P0XMFV013 4K X 16 FLASH 3V PROM, PDSO8, SOP-8 Cypress Semiconductor S25FL032P0XMFB011 vs S25FL032P0XMFV013
S25FL032P0XMFA010 Flash, 32MX1, PDSO8, SOP-8 Cypress Semiconductor S25FL032P0XMFB011 vs S25FL032P0XMFA010
S25FL032P0XMFI013 Flash, 4KX16, PDSO8, SOP-8 Cypress Semiconductor S25FL032P0XMFB011 vs S25FL032P0XMFI013
S25FL032P0XMFA013 Flash, 32MX1, PDSO8, SOP-8 Cypress Semiconductor S25FL032P0XMFB011 vs S25FL032P0XMFA013
S25FL032P0XMFV010 4K X 16 FLASH 3V PROM, PDSO8, SOP-8 Cypress Semiconductor S25FL032P0XMFB011 vs S25FL032P0XMFV010
Part Number Description Manufacturer Compare
MX25U3235FM2I-10G Flash, 8MX4, PDSO8, SOP-8 Macronix International Co Ltd S25FL032P0XMFB011 vs MX25U3235FM2I-10G
GD25Q32BFIGY Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, SOP-16 ELM Technology Corp S25FL032P0XMFB011 vs GD25Q32BFIGY
SST25VF032B-66-4C-S2AF 4M X 8 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 Microchip Technology Inc S25FL032P0XMFB011 vs SST25VF032B-66-4C-S2AF
M25P32-VMN6P/4 Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions S25FL032P0XMFB011 vs M25P32-VMN6P/4
GD25Q32BFIGR Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, SOP-16 ELM Technology Corp S25FL032P0XMFB011 vs GD25Q32BFIGR
S25FL032P0XMFI013 Flash, 4KX16, PDSO8, SOP-8 Cypress Semiconductor S25FL032P0XMFB011 vs S25FL032P0XMFI013
M25P32-VMN3P/4A Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions S25FL032P0XMFB011 vs M25P32-VMN3P/4A
S25FL032P0XMFA013 Flash, 32MX1, PDSO8, SOP-8 Cypress Semiconductor S25FL032P0XMFB011 vs S25FL032P0XMFA013
W25Q32DWSSIG Flash, 256KX16, 7.5ns, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp S25FL032P0XMFB011 vs W25Q32DWSSIG
M25P32-VMN6TG/4 Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions S25FL032P0XMFB011 vs M25P32-VMN6TG/4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL032P0XMFB011 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL032P0XMFB011 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S25FL032P0XMFB011 would you like to use for your alert(s)?
  • Please alert me when S25FL032P0XMFB011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL032P0XMFB011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL032P0XMFB011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL032P0XMFB011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL032P0XMFB011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL032P0XMFB011 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: