Part Details for S25FL064P0XMFA003 by Infineon Technologies AG
Overview of S25FL064P0XMFA003 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL064P0XMFA003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC0578
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S25FL064P0XMFA003 Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
62AK5882
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S25FL064P0XMFA003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0100 / $4.0600 | Buy Now |
DISTI #
448-S25FL064P0XMFA003CT-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4008 In Stock |
|
$2.8483 / $3.9900 | Buy Now |
DISTI #
727-S25FL064P0XMA003
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 4034 |
|
$2.7000 / $3.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
DISTI #
68496825
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns Automotive 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 950 Package Multiple: 950 Date Code: 2251 | Americas - 950 |
|
$4.6828 | Buy Now |
DISTI #
69265211
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns Automotive 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2250 | Americas - 550 |
|
$2.4625 / $2.9750 | Buy Now |
DISTI #
C1S322001167596
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes Container: Cut Tape | 550 |
|
$1.9700 / $2.5900 | Buy Now |
DISTI #
SP005651821
|
EBV Elektronik | (Alt: SP005651821) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FL064P0XMFA003
S25FL064P0XMFA003 CAD Models
S25FL064P0XMFA003 Part Data Attributes
|
S25FL064P0XMFA003
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064P0XMFA003
Infineon Technologies AG
Flash, 8MX8, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | ||
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL064P0XMFA003
This table gives cross-reference parts and alternative options found for S25FL064P0XMFA003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064P0XMFA003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064P0XMFB000 | Flash, 8MX8, PDSO16, SOP-16 | Infineon Technologies AG | S25FL064P0XMFA003 vs S25FL064P0XMFB000 |
S25FL064P0XMFB003 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA003 vs S25FL064P0XMFB003 |
S25FL064P0XMFV000 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA003 vs S25FL064P0XMFV000 |
S25FL064P0XMFV001 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA003 vs S25FL064P0XMFV001 |
S25FL064P0XMFI001 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA003 vs S25FL064P0XMFI001 |
S25FL064P0XMFB001 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA003 vs S25FL064P0XMFB001 |
S25FL064P0XMFV001 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S25FL064P0XMFA003 vs S25FL064P0XMFV001 |
S25FL064P0XMFI001 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S25FL064P0XMFA003 vs S25FL064P0XMFI001 |
S25FL064P0XMFB000 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA003 vs S25FL064P0XMFB000 |
S25FL064P0XMFI003 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S25FL064P0XMFA003 vs S25FL064P0XMFI003 |