Part Details for S25FL127SABMFI100 by Spansion
Results Overview of S25FL127SABMFI100 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL127SABMFI100 Information
S25FL127SABMFI100 by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL127SABMFI100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | FLASH, 16MX8, PDSO8 | 6 |
|
$3.1500 / $6.3000 | Buy Now |
US Tariff Estimator: S25FL127SABMFI100 by Spansion
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S25FL127SABMFI100
S25FL127SABMFI100 Part Data Attributes
|
|
S25FL127SABMFI100
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL127SABMFI100
Spansion
Flash, 16MX8, PDSO8, SOIC-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Sop, Sop8,.3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.A | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 108 Mhz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 5.283 Mm | |
| Memory Density | 134217728 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 16777216 Words | |
| Number of Words Code | 16000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16mx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.159 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.063 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 5.283 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for S25FL127SABMFI100
This table gives cross-reference parts and alternative options found for S25FL127SABMFI100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL127SABMFI100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S25FL127SABMFI100 | Infineon Technologies AG | $0.6939 | Flash, 16MX8, PDSO8, SOIC-8 | S25FL127SABMFI100 vs S25FL127SABMFI100 |
S25FL127SABMFI100 Frequently Asked Questions (FAQ)
-
The S25FL127SABMFI100 has a minimum of 100,000 erase cycles per sector, and a minimum of 10,000 erase cycles per block.
-
The HOLD# pin should be driven high during low power modes to prevent the device from responding to external inputs. This ensures that the device remains in a low power state.
-
The recommended method is to poll the Write In Progress (WIP) bit in the Status Register (SR) to determine when the operation is complete. Alternatively, the Ready/Busy# (RDY/BUSY#) pin can be used to detect the end of the operation.
-
To ensure data integrity, it is recommended to complete any ongoing program or erase operations before powering down the device. Additionally, the device should be powered up and initialized properly before accessing the memory array.
-
The S25FL127SABMFI100 has a maximum operating frequency of 104 MHz.