Part Details for S25FS512SAGMFI013 by Cypress Semiconductor
Overview of S25FS512SAGMFI013 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FS512SAGMFI013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6808
|
Newark | Nor/Reel |Cypress Infineon Technologies S25FS512SAGMFI013 Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 14716 |
|
RFQ |
Part Details for S25FS512SAGMFI013
S25FS512SAGMFI013 CAD Models
S25FS512SAGMFI013 Part Data Attributes
|
S25FS512SAGMFI013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FS512SAGMFI013
Cypress Semiconductor
Flash, 128MX4, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS512SAGMFI013
This table gives cross-reference parts and alternative options found for S25FS512SAGMFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS512SAGMFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS512SAGMFA010 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFI013 vs S25FS512SAGMFA010 |
S25FS512SAGMFI011 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FS512SAGMFI013 vs S25FS512SAGMFI011 |
S25FS512SAGMFB013 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFI013 vs S25FS512SAGMFB013 |
S25FS512SAGMFA011 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFI013 vs S25FS512SAGMFA011 |
S25FS512SAGMFV011 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FS512SAGMFI013 vs S25FS512SAGMFV011 |
S25FS512SAGMFB010 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FS512SAGMFI013 vs S25FS512SAGMFB010 |
S25FS512SAGMFM010 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFI013 vs S25FS512SAGMFM010 |
S25FS512SAGMFV013 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFI013 vs S25FS512SAGMFV013 |
S25FS512SAGMFV010 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFI013 vs S25FS512SAGMFV010 |
S25FS512SAGMFM013 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFI013 vs S25FS512SAGMFM013 |