-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX8, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5961
|
Newark | Flash Memory, 512Mbit, -40 To 105Deg C Rohs Compliant: Yes |Infineon S25FS512SAGMFV010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8300 / $10.5000 | Buy Now |
DISTI #
2832-S25FS512SAGMFV010-428-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
3484 In Stock |
|
$12.3600 | Buy Now |
DISTI #
S25FS512SAGMFV010-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3128 In Stock |
|
$7.5025 / $10.4100 | Buy Now |
DISTI #
S25FS512SAGMFV010
|
Avnet Americas | NOR Flash 512Mbit 128M X 4Bit/256M X 2Bit/512M X 1Bit Serial-SPI 16-Pin SOIC Tray (Alt: S25FS512SAGMFV010) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$11.4948 / $13.9050 | Buy Now |
DISTI #
727-25FS512SAGMFV010
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 2382 |
|
$7.2800 / $10.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$6.7400 | Buy Now |
DISTI #
75724543
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 118 |
|
$11.6000 | Buy Now |
|
Ameya Holding Limited | 1191 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FS512SAGMFV010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS512SAGMFV010
Infineon Technologies AG
Flash, 64MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FS512SAGMFV010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS512SAGMFV010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS512SAGMFA010 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFV010 vs S25FS512SAGMFA010 |
S25FS512SAGMFI011 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FS512SAGMFV010 vs S25FS512SAGMFI011 |
S25FS512SAGMFB013 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFV010 vs S25FS512SAGMFB013 |
S25FS512SAGMFA011 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFV010 vs S25FS512SAGMFA011 |
S25FS512SAGMFV011 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FS512SAGMFV010 vs S25FS512SAGMFV011 |
S25FS512SAGMFB010 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FS512SAGMFV010 vs S25FS512SAGMFB010 |
S25FS512SAGMFM010 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFV010 vs S25FS512SAGMFM010 |
S25FS512SAGMFV013 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFV010 vs S25FS512SAGMFV013 |
S25FS512SAGMFV010 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFV010 vs S25FS512SAGMFV010 |
S25FS512SAGMFM013 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FS512SAGMFV010 vs S25FS512SAGMFM013 |