Part Details for S29AL016J70BFA010 by Cypress Semiconductor
Overview of S29AL016J70BFA010 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL016J70BFA010
S29AL016J70BFA010 CAD Models
S29AL016J70BFA010 Part Data Attributes:
|
S29AL016J70BFA010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AL016J70BFA010
Cypress Semiconductor
Flash, 1MX16, 70ns, PBGA48, FPBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AL016J70BFA010
This table gives cross-reference parts and alternative options found for S29AL016J70BFA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70BFA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016J70BHI012 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BHI012 |
S29AL016J70BHA012 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BHA012 |
S29AL016J70BFN013 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BFN013 |
S29AL016J70BFN010 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | S29AL016J70BFA010 vs S29AL016J70BFN010 |
S29AL016J70BHN013 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BHN013 |
S29AL016J70BFA012 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BFA012 |
S29AL016J70BFN010 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BFN010 |
S29AL016J70BFI013 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BFI013 |
S29AL016J70BFI012 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | S29AL016J70BFA010 vs S29AL016J70BFI012 |
S29AL016J70BHI013 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BHI013 |