Part Details for S29AL016J70BFA010 by Infineon Technologies AG
Overview of S29AL016J70BFA010 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL016J70BFA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29AL016J70BFA010-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48FBGA Min Qty: 3380 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1367 | Buy Now |
DISTI #
727-S29AL016J70FA010
|
Mouser Electronics | NOR Flash IC 16 Mb FLASHMEM RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3380 Package Multiple: 3380 Container: Tray | 0Tray |
|
$1.6900 | Buy Now |
Part Details for S29AL016J70BFA010
S29AL016J70BFA010 CAD Models
S29AL016J70BFA010 Part Data Attributes:
|
S29AL016J70BFA010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL016J70BFA010
Infineon Technologies AG
Flash, 1MX16, 70ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.15 mm |
Alternate Parts for S29AL016J70BFA010
This table gives cross-reference parts and alternative options found for S29AL016J70BFA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70BFA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016J70BHI012 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BHI012 |
S29AL016J70BHA012 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BHA012 |
S29AL016J70BFN013 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BFN013 |
S29AL016J70BFN010 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | S29AL016J70BFA010 vs S29AL016J70BFN010 |
S29AL016J70BHN013 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BHN013 |
S29AL016J70BFA012 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BFA012 |
S29AL016J70BFN010 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BFN010 |
S29AL016J70BFI013 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BFI013 |
S29AL016J70BFI012 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | S29AL016J70BFA010 vs S29AL016J70BFI012 |
S29AL016J70BHI013 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFA010 vs S29AL016J70BHI013 |