Part Details for S29GL01GS11FHIV20 by Infineon Technologies AG
Overview of S29GL01GS11FHIV20 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GS11FHIV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL01GS11FHIV20-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 64FBGA Min Qty: 360 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5626 | Buy Now |
DISTI #
S29GL01GS11FHIV20
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 1Gbit 64M x 16bit 110ns 64-Pin FBGA Tray - Trays (Alt: S29GL01GS11FHIV20) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tray | 180 |
|
RFQ |
Part Details for S29GL01GS11FHIV20
S29GL01GS11FHIV20 CAD Models
S29GL01GS11FHIV20 Part Data Attributes:
|
S29GL01GS11FHIV20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS11FHIV20
Infineon Technologies AG
Flash, 128MX8, 110ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Access Time-Max | 110 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Alternate Memory Width | 1 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 11 mm |
Alternate Parts for S29GL01GS11FHIV20
This table gives cross-reference parts and alternative options found for S29GL01GS11FHIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS11FHIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL01GS11DHIV23 | Flash, 128MX8, 110ns, PBGA64, | Infineon Technologies AG | S29GL01GS11FHIV20 vs S29GL01GS11DHIV23 |
S29GL01GS11FHIV13 | Flash, 128MX8, 110ns, PBGA64, | Infineon Technologies AG | S29GL01GS11FHIV20 vs S29GL01GS11FHIV13 |
S29GL01GS11FHIV10 | Flash, 128MX8, 110ns, PBGA64, | Infineon Technologies AG | S29GL01GS11FHIV20 vs S29GL01GS11FHIV10 |
S29GL01GS11FHIV23 | Flash, 128MX8, 110ns, PBGA64, | Infineon Technologies AG | S29GL01GS11FHIV20 vs S29GL01GS11FHIV23 |
S29GL01GS11DHI020 | Flash, 128MX8, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL01GS11FHIV20 vs S29GL01GS11DHI020 |
S29GL01GS11DHIV10 | Flash, 128MX8, 110ns, PBGA64, | Infineon Technologies AG | S29GL01GS11FHIV20 vs S29GL01GS11DHIV10 |
S29GL01GS11DHIV13 | Flash, 128MX8, 110ns, PBGA64, | Infineon Technologies AG | S29GL01GS11FHIV20 vs S29GL01GS11DHIV13 |
S29GL01GS11FHI020 | EEPROM Card, 64MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL01GS11FHIV20 vs S29GL01GS11FHI020 |
S29GL01GS11DHI010 | Flash, 128MX8, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL01GS11FHIV20 vs S29GL01GS11DHI010 |
S29GL01GS11DHIV20 | Flash, 128MX8, 110ns, PBGA64, | Infineon Technologies AG | S29GL01GS11FHIV20 vs S29GL01GS11DHIV20 |