Memory
S29GL01GS11TFI023
Description: Flash, 128MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56

Overview of S29GL01GS11TFI023 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL01GS11TFI023 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL01GS11TFI023 by Spansion

S29GL01GS11TFI023
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1K
Number of Terminals
56
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
16 words
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL01GS11TFI023
    Spansion
    Flash, 128MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
    VS

Alternate Parts for S29GL01GS11TFI023

This table gives cross-reference parts and alternative options found for S29GL01GS11TFI023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS11TFI023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL01GS11TFIV23 Flash, 128MX8, 110ns, PDSO56, PACKAGE Cypress Semiconductor S29GL01GS11TFI023 vs S29GL01GS11TFIV23
S29GL01GS11TFIV13 Flash, 128MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Spansion S29GL01GS11TFI023 vs S29GL01GS11TFIV13
S29GL01GS11TFIV13 Flash, 128MX8, 110ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GS11TFI023 vs S29GL01GS11TFIV13
S29GL01GS11TFIV13 Flash, 128MX8, 110ns, PDSO56, Infineon Technologies AG S29GL01GS11TFI023 vs S29GL01GS11TFIV13
S29GL01GS11TFIV10 Flash, 128MX8, 110ns, PDSO56, Infineon Technologies AG S29GL01GS11TFI023 vs S29GL01GS11TFIV10
S29GL01GS11TFIV10 Flash, 128MX8, 110ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GS11TFI023 vs S29GL01GS11TFIV10
S29GL01GS11TFIV10 Flash, 128MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Spansion S29GL01GS11TFI023 vs S29GL01GS11TFIV10
S29GL01GS11TFI020 Flash, 128MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Spansion S29GL01GS11TFI023 vs S29GL01GS11TFI020
S29GL01GS11TFIV20 Flash, 128MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Spansion S29GL01GS11TFI023 vs S29GL01GS11TFIV20
Part Number Description Manufacturer Compare
S29GL01GS11TFI020 Flash, 128MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Spansion S29GL01GS11TFI023 vs S29GL01GS11TFI020
S29GL01GS12TFIV13 Flash, 128MX8, 120ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Cypress Semiconductor S29GL01GS11TFI023 vs S29GL01GS12TFIV13
S29GL01GS10TFI020 Flash, 128MX8, 100ns, PDSO56, Infineon Technologies AG S29GL01GS11TFI023 vs S29GL01GS10TFI020
S29GL01GS11TFIV13 Flash, 128MX8, 110ns, PDSO56, Infineon Technologies AG S29GL01GS11TFI023 vs S29GL01GS11TFIV13
S29GL01GS10TFI020 Flash, 128MX8, 100ns, PDSO56, LEAD FREE, PACKAGE Spansion S29GL01GS11TFI023 vs S29GL01GS10TFI020
S29GL01GS11TFIV23 Flash, 128MX8, 110ns, PDSO56, PACKAGE Cypress Semiconductor S29GL01GS11TFI023 vs S29GL01GS11TFIV23
S29GL01GS11TFIV20 Flash, 128MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Spansion S29GL01GS11TFI023 vs S29GL01GS11TFIV20
S29GL01GS12TFIV10 Flash, 128MX8, 120ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Infineon Technologies AG S29GL01GS11TFI023 vs S29GL01GS12TFIV10
S29GL01GS10TFI023 Flash, 128MX8, 100ns, PDSO56, Infineon Technologies AG S29GL01GS11TFI023 vs S29GL01GS10TFI023
S29GL01GS10TFI010 Flash, 128MX8, 100ns, PDSO56, PACKAGE Cypress Semiconductor S29GL01GS11TFI023 vs S29GL01GS10TFI010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL01GS11TFI023 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL01GS11TFI023 by Spansion

Select Manufacturer
Which Manufacturer of S29GL01GS11TFI023 would you like to use for your alert(s)?
  • Please alert me when S29GL01GS11TFI023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL01GS11TFI023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL01GS11TFI023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL01GS11TFI023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL01GS11TFI023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL01GS11TFI023 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: