Part Details for S29GL01GS12TFIV10 by Infineon Technologies AG
Overview of S29GL01GS12TFIV10 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GS12TFIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T5702
|
Newark | Nor/Tray Rohs Compliant: Yes |Infineon S29GL01GS12TFIV10 Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-S29GL01GS12TFIV10-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
288 In Stock |
|
$9.5224 / $13.5900 | Buy Now |
DISTI #
S29GL01GS12TFIV10
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 1Gbit 64M x 16bit 120ns 56-Pin TSOP Tray - Trays (Alt: S29GL01GS12TFIV10) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1135 Partner Stock |
|
$20.7080 / $25.0500 | Buy Now |
DISTI #
797-S29GL01GS12TFIV1
|
Mouser Electronics | NOR Flash 1G 3V 120ns Parallel NOR Flash RoHS: Compliant | 0 |
|
$9.2400 | Order Now |
|
Future Electronics | S29GL256S Series 3.6 V 1 Gb (64 M x 16) 120 ns SMT Flash Memory - TSOP-56 RoHS: Compliant pbFree: No Min Qty: 910 Package Multiple: 910 Container: Tray | 0Tray |
|
$8.9300 | Buy Now |
Part Details for S29GL01GS12TFIV10
S29GL01GS12TFIV10 CAD Models
S29GL01GS12TFIV10 Part Data Attributes:
|
S29GL01GS12TFIV10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS12TFIV10
Infineon Technologies AG
Flash, 128MX8, 120ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 56 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL01GS12TFIV10
This table gives cross-reference parts and alternative options found for S29GL01GS12TFIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS12TFIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL01GS11TFIV20 | Flash, 128MX8, 110ns, PDSO56, | Infineon Technologies AG | S29GL01GS12TFIV10 vs S29GL01GS11TFIV20 |
S29GL01GS11TFIV23 | Flash, 128MX8, 110ns, PDSO56, | Infineon Technologies AG | S29GL01GS12TFIV10 vs S29GL01GS11TFIV23 |
S29GL01GS10TFI020 | Flash, 128MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL01GS12TFIV10 vs S29GL01GS10TFI020 |
S29GL01GS10TFI010 | Flash, 128MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL01GS12TFIV10 vs S29GL01GS10TFI010 |
S29GL01GS11TFIV13 | Flash, 128MX8, 110ns, PDSO56, | Infineon Technologies AG | S29GL01GS12TFIV10 vs S29GL01GS11TFIV13 |
S29GL01GS10TFI023 | Flash, 128MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL01GS12TFIV10 vs S29GL01GS10TFI023 |
S29GL01GS10TFI013 | Flash, 128MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL01GS12TFIV10 vs S29GL01GS10TFI013 |
S29GL01GS11TFIV10 | Flash, 128MX8, 110ns, PDSO56, | Infineon Technologies AG | S29GL01GS12TFIV10 vs S29GL01GS11TFIV10 |