Part Details for S29GL01GS11TFIV20 by Infineon Technologies AG
Overview of S29GL01GS11TFIV20 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GS11TFIV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3547
|
Newark | Flash Memory, 8Mbit, 70Ns, Tsop-48, Flash Memory Type:Parallel Nor, Memory Size:1Gbit, Flash Memory Configuration:64M X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Frequency:-, Access Rohs Compliant: Yes |Infineon S29GL01GS11TFIV20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 208 |
|
$10.3100 / $13.7300 | Buy Now |
DISTI #
448-S29GL01GS11TFIV20-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
109 In Stock |
|
$9.5224 / $13.5900 | Buy Now |
DISTI #
S29GL01GS11TFIV20
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 1Gbit 64M x 16bit 110ns 56-Pin TSOP Tray - Trays (Alt: S29GL01GS11TFIV20) RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 91 |
|
$11.0670 | Buy Now |
DISTI #
797-S29GL01GS11TFIV2
|
Mouser Electronics | NOR Flash 1G 3V 110ns Parallel NOR Flash RoHS: Compliant | 0 |
|
$9.5200 / $13.2000 | Order Now |
|
Future Electronics | GL-S Series 1 Gb (64 M x 16) 3.6 V 110 ns Surface Mount Flash Memory - TSOP-56 RoHS: Non Compliant pbFree: No Min Qty: 91 Package Multiple: 182 Container: Tray | 182Tray |
|
$9.3400 | Buy Now |
|
New Advantage Corporation | GL-S Series 1 Gb (64 M x 16) 3.6 V 110 ns Surface Mount Flash Memory - TSOP-56 RoHS: Compliant Min Qty: 1 Package Multiple: 91 | 182 |
|
$11.7600 / $12.6000 | Buy Now |
Part Details for S29GL01GS11TFIV20
S29GL01GS11TFIV20 CAD Models
S29GL01GS11TFIV20 Part Data Attributes:
|
S29GL01GS11TFIV20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS11TFIV20
Infineon Technologies AG
Flash, 128MX8, 110ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Alternate Memory Width | 1 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 56 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 14 mm |
Alternate Parts for S29GL01GS11TFIV20
This table gives cross-reference parts and alternative options found for S29GL01GS11TFIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS11TFIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL01GS11TFIV13 | Flash, 128MX8, 110ns, PDSO56, | Infineon Technologies AG | S29GL01GS11TFIV20 vs S29GL01GS11TFIV13 |
S29GL01GS11TFIV23 | Flash, 128MX8, 110ns, PDSO56, | Infineon Technologies AG | S29GL01GS11TFIV20 vs S29GL01GS11TFIV23 |
S29GL01GS11TFIV10 | Flash, 128MX8, 110ns, PDSO56, | Infineon Technologies AG | S29GL01GS11TFIV20 vs S29GL01GS11TFIV10 |